Part Details for QS7204-50SOB by Quality Semiconductor Inc
Overview of QS7204-50SOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for QS7204-50SOB
QS7204-50SOB CAD Models
QS7204-50SOB Part Data Attributes
|
QS7204-50SOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7204-50SOB
Quality Semiconductor Inc
FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS7204-50SOB
This table gives cross-reference parts and alternative options found for QS7204-50SOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7204-50SOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7204-50SO | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | QS7204-50SOB vs QS7204-50SO |
QS7204-50SO | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, | Rochester Electronics LLC | QS7204-50SOB vs QS7204-50SO |
MS7204L-50FC | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SO-28 | Mosel Vitelic Corporation | QS7204-50SOB vs MS7204L-50FC |