MS7204L-50JC
vs
5962-8956804VUC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOSEL-VITELIC
|
TEMIC SEMICONDUCTORS
|
Part Package Code |
QFJ
|
|
Package Description |
QCCJ, LDCC32,.5X.6
|
DIP,
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
50 ns
|
60 ns
|
Additional Feature |
RETRANSMIT
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
15.3 MHz
|
|
Cycle Time |
65 ns
|
75 ns
|
JESD-30 Code |
R-PQCC-J32
|
R-GDIP-T28
|
JESD-609 Code |
e0
|
e4
|
Length |
13.97 mm
|
|
Memory Density |
36864 bit
|
18432 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
4KX9
|
2KX9
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC32,.5X.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.55 mm
|
|
Standby Current-Max |
0.002 A
|
|
Supply Current-Max |
0.125 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-PRF-38535 Class V
|
|
|
|
Compare MS7204L-50JC with alternatives
Compare 5962-8956804VUC with alternatives