Part Details for MRF7S19120NR1 by Freescale Semiconductor
Overview of MRF7S19120NR1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF7S19120NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF7S19120NR1-ND
|
DigiKey | RF MOSFET LDMOS 28V TO270-4 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$68.0500 | Buy Now |
|
Rochester Electronics | RF L Band, N-Channel Power MOSFET, TO-270 RoHS: Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$58.3900 / $68.7000 | Buy Now |
Part Details for MRF7S19120NR1
MRF7S19120NR1 CAD Models
MRF7S19120NR1 Part Data Attributes
|
MRF7S19120NR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF7S19120NR1
Freescale Semiconductor
Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 36 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-270 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1730-02, WBL-4, 4 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1730-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-270 | |
JESD-30 Code | R-PDFM-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF7S19120NR1
This table gives cross-reference parts and alternative options found for MRF7S19120NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF7S19120NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S19100NR1 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 22 W Avg., 28 V | Freescale Semiconductor | MRF7S19120NR1 vs MRF6S19100NR1 |
MRF8S18120HR3 | GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 1805-1880 MHz, 72 W CW, 28 V | Freescale Semiconductor | MRF7S19120NR1 vs MRF8S18120HR3 |
MRF8S21140HR3 | W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 34 W Avg., 28 V | Freescale Semiconductor | MRF7S19120NR1 vs MRF8S21140HR3 |
MRF8S21200HSR6 | W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 48 W Avg., 28 V | Freescale Semiconductor | MRF7S19120NR1 vs MRF8S21200HSR6 |
MRF7S21170HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN | Freescale Semiconductor | MRF7S19120NR1 vs MRF7S21170HSR3 |
MRF18085ALSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | Motorola Mobility LLC | MRF7S19120NR1 vs MRF18085ALSR3 |
MRF8S18260HSR6 | 2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-1230S, CASE 375J-02, 8 PIN | Freescale Semiconductor | MRF7S19120NR1 vs MRF8S18260HSR6 |
MRF7S19080HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 24 W Avg., 28 V | Freescale Semiconductor | MRF7S19120NR1 vs MRF7S19080HSR3 |
MRF8S19260HR6 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 74 W Avg., 30 V | Freescale Semiconductor | MRF7S19120NR1 vs MRF8S19260HR6 |
MRF6S19060NR1 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 12 W Avg., 28 V | Freescale Semiconductor | MRF7S19120NR1 vs MRF6S19060NR1 |