Part Details for MRF8S21140HR3 by Freescale Semiconductor
Overview of MRF8S21140HR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF8S21140HR3
MRF8S21140HR3 CAD Models
MRF8S21140HR3 Part Data Attributes
|
MRF8S21140HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8S21140HR3
Freescale Semiconductor
W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 34 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8S21140HR3
This table gives cross-reference parts and alternative options found for MRF8S21140HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8S21140HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5P21180R6 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-1230, CASE 375D-04, 4 PIN | Motorola Mobility LLC | MRF8S21140HR3 vs MRF5P21180R6 |
MRF6S19100HR3 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 22 W Avg., 28 V | Freescale Semiconductor | MRF8S21140HR3 vs MRF6S19100HR3 |
MRF8S18260HR6 | 2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-1230, CASE 375I-03, 8 PIN | Freescale Semiconductor | MRF8S21140HR3 vs MRF8S18260HR6 |
MRF7S19080HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 24 W Avg., 28 V | Freescale Semiconductor | MRF8S21140HR3 vs MRF7S19080HSR3 |
MRF7S19080HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 24 W Avg., 28 V | Freescale Semiconductor | MRF8S21140HR3 vs MRF7S19080HR3 |
MRF7S19170HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 50 W Avg., 28 V | Freescale Semiconductor | MRF8S21140HR3 vs MRF7S19170HSR3 |
MRF8S19140HSR3 | Single CDMA, W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 34 W Avg., 28 V | Freescale Semiconductor | MRF8S21140HR3 vs MRF8S19140HSR3 |
MRF8S19140HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 465-06, NI-780, 2 PIN | Freescale Semiconductor | MRF8S21140HR3 vs MRF8S19140HR3 |
MRF8S21200HR6 | W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 48 W Avg., 28 V | Freescale Semiconductor | MRF8S21140HR3 vs MRF8S21200HR6 |
MRF6S19060NR1 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 12 W Avg., 28 V | Freescale Semiconductor | MRF8S21140HR3 vs MRF6S19060NR1 |