MRF7S19100NR1 vs MRF19045LSR3 feature comparison

MRF7S19100NR1 NXP Semiconductors

Buy Now

MRF19045LSR3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-PDFM-F4 FLATPACK, R-CDFP-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 5A991
HTS Code 8541.29.00.75 8542.31.00.01
Factory Lead Time 4 Weeks
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND L BAND
JEDEC-95 Code TO-270
JESD-30 Code R-PDFM-F4 R-CDFP-F2
JESD-609 Code e3 e4
Moisture Sensitivity Level 3
Number of Elements 1 1
Number of Terminals 4 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 200 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLATPACK
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN GOLD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 2
Manufacturer Package Code CASE 465F-04
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 105 W
Time@Peak Reflow Temperature-Max (s) 40

Compare MRF7S19100NR1 with alternatives

Compare MRF19045LSR3 with alternatives