MRF7S19100NR1 vs MRF6S18060NR1 feature comparison

MRF7S19100NR1 NXP Semiconductors

Buy Now

MRF6S18060NR1 NXP Semiconductors

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PDFM-F4 ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Factory Lead Time 4 Weeks
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 68 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND L BAND
JEDEC-95 Code TO-270 TO-270
JESD-30 Code R-PDFM-F4 R-PDFP-F4
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 225 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLATPACK
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 216 W
Time@Peak Reflow Temperature-Max (s) 40

Compare MRF7S19100NR1 with alternatives

Compare MRF6S18060NR1 with alternatives