Part Details for MRF422 by MACOM
Overview of MRF422 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1185-ND
|
DigiKey | RF TRANS NPN 35V 211-11 Min Qty: 1 Lead time: 34 Weeks Container: Tray |
255 In Stock |
|
$110.0819 / $124.3700 | Buy Now |
DISTI #
937-MRF422
|
Mouser Electronics | RF Bipolar Transistors 2-30MHz 150Watts 28Volt Gain 10dB RoHS: Compliant | 413 |
|
$107.1800 / $121.0900 | Buy Now |
DISTI #
24346160
|
Verical | Trans RF BJT NPN 40V 20A 4-Pin Case 211-11 Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 224 |
|
$121.1000 | Buy Now |
DISTI #
MRF422
|
TME | Transistor: NPN, bipolar, RF, 40V, 20A, 290W, CASE211-11 Min Qty: 1 | 0 |
|
$181.0000 / $203.0000 | RFQ |
DISTI #
MRF422
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 224 |
|
$121.0800 | Buy Now |
|
Chip1Cloud | TRANS RF NPN 35V 20A 211-11 / Trans RF BJT NPN 40V 20A 4-Pin Case 211-11 | 1790 |
|
RFQ |
Part Details for MRF422
MRF422 CAD Models
MRF422 Part Data Attributes:
|
MRF422
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF422
MACOM
RF Power Bipolar Transistor, 1-Element, Silicon, NPN, CASE 211-11, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 211-11, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 211-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 420 pF | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF422
This table gives cross-reference parts and alternative options found for MRF422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF422 | 20A, 40V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MRF422 vs MRF422 |