MRF422 vs MRF422MP feature comparison

MRF422 MACOM

Buy Now Datasheet

MRF422MP Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MOTOROLA INC
Package Description CASE 211-11, 4 PIN FLANGE MOUNT, O-CRFM-F4
Pin Count 4
Manufacturer Package Code CASE 211-11
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer MACOM
Collector Current-Max (IC) 20 A 20 A
Collector-Base Capacitance-Max 420 pF
Collector-Emitter Voltage-Max 35 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 10
Highest Frequency Band HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 O-CRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 10 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.95
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 290 W
Power Dissipation-Max (Abs) 290 W