MRF422 vs MRF422MP feature comparison

MRF422 MACOM

Buy Now Datasheet

MRF422MP MACOM

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description CASE 211-11, 4 PIN
Pin Count 4
Manufacturer Package Code CASE 211-11
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer MACOM MACOM
Collector Current-Max (IC) 20 A 20 A
Collector-Base Capacitance-Max 420 pF
Collector-Emitter Voltage-Max 35 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 10
Highest Frequency Band HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 O-CRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 10 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1