Part Details for MRF422MP by MACOM
Overview of MRF422MP by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF422MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MRF422MP-ND
|
DigiKey | TRANSISTOR, 150W, 30MHZ,28V,MATC Min Qty: 25 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.4068 | Buy Now |
DISTI #
937-MRF422MP
|
Mouser Electronics | RF Bipolar Transistors Transistor, 150W, 30MHz,28V,Matched_pair | 25 |
|
$192.8500 / $213.9500 | Buy Now |
Part Details for MRF422MP
MRF422MP CAD Models
MRF422MP Part Data Attributes:
|
MRF422MP
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF422MP
MACOM
Power Bipolar Transistor, 20A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF422MP
This table gives cross-reference parts and alternative options found for MRF422MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF422MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF422MP | 20A, 40V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MRF422MP vs MRF422MP |
MRF422MP | 20A, 40V, NPN, Si, POWER TRANSISTOR | TE Connectivity | MRF422MP vs MRF422MP |