MR750G vs 6A05B0G feature comparison

MR750G onsemi

Buy Now Datasheet

6A05B0G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TAIWAN SEMICONDUCTOR CO LTD
Part Package Code Microde Axial
Package Description O-PADB-W2
Pin Count 2
Manufacturer Package Code 194-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code O-PADB-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1

Compare MR750G with alternatives

Compare 6A05B0G with alternatives