Part Details for MPSH11 by Continental Device India Ltd
Overview of MPSH11 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSH11
MPSH11 CAD Models
MPSH11 Part Data Attributes
|
MPSH11
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
MPSH11
Continental Device India Ltd
RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH11
This table gives cross-reference parts and alternative options found for MPSH11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSH10 | Samsung Semiconductor | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | MPSH11 vs MPSH10 |
MPSH10 | International Devices Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | MPSH11 vs MPSH10 |
MPSH10 | Semiconductor Technology Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | MPSH11 vs MPSH10 |
MPSH10TRE | Central Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | MPSH11 vs MPSH10TRE |
MPSH10 | Crimson Semiconductor Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | MPSH11 vs MPSH10 |
MPSH11 | Central Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | MPSH11 vs MPSH11 |
MPSH10 | Central Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-92, | MPSH11 vs MPSH10 |
MPSH10 | Micro Electronics Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | MPSH11 vs MPSH10 |
MPSH10 | Micro Electronics Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | MPSH11 vs MPSH10 |