There are no models available for this part yet.
Overview of MPSH11TRE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MPSH11TRE by Central Semiconductor Corp
Part Data Attributes for MPSH11TRE by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
0.9 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
650 MHz
|
Alternate Parts for MPSH11TRE
This table gives cross-reference parts and alternative options found for MPSH11TRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH11TRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH11 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Samsung Semiconductor | MPSH11TRE vs MPSH11 |
MPSH11 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | MPSH11TRE vs MPSH11 |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | Micro Electronics Corporation | MPSH11TRE vs MPSH10 |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | International Devices Inc | MPSH11TRE vs MPSH10 |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | Semiconductor Technology Inc | MPSH11TRE vs MPSH10 |
MPSH10TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | MPSH11TRE vs MPSH10TRE |
MPSH11 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | MPSH11TRE vs MPSH11 |