Part Details for PPC8568VTAUJJA by NXP Semiconductors
Overview of PPC8568VTAUJJA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for PPC8568VTAUJJA
PPC8568VTAUJJA CAD Models
PPC8568VTAUJJA Part Data Attributes
|
PPC8568VTAUJJA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PPC8568VTAUJJA
NXP Semiconductors
32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
JESD-609 Code | e2 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Speed | 1333 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC8568VTAUJJA
This table gives cross-reference parts and alternative options found for PPC8568VTAUJJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC8568VTAUJJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8567VTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | PPC8568VTAUJJA vs MPC8567VTAUJJA |
MPC8567ECVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | PPC8568VTAUJJA vs MPC8567ECVTAUJJA |
MPC8568ECVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | PPC8568VTAUJJA vs MPC8568ECVTAUJJA |
PPC8568EVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8568VTAUJJA vs PPC8568EVTAUJJA |
MPC8567VTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8568VTAUJJA vs MPC8567VTAUJJA |
MPC8567ECVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | PPC8568VTAUJJA vs MPC8567ECVTAUJJA |
MPC8568CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | PPC8568VTAUJJA vs MPC8568CVTAUJJA |
PPC8568CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8568VTAUJJA vs PPC8568CVTAUJJA |
PPC8567EVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | PPC8568VTAUJJA vs PPC8567EVTAUJJA |
MPC8567CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | PPC8568VTAUJJA vs MPC8567CVTAUJJA |