There are no models available for this part yet.
Overview of PC8641MSH1333JC by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PC8641MSH1333JC by Teledyne e2v
Part Data Attributes for PC8641MSH1333JC by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
1023
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CBGA-B1023
|
JESD-609 Code
|
e1
|
Length
|
33 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
1023
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.77 mm
|
Speed
|
1333 MHz
|
Supply Voltage-Max
|
1.15 V
|
Supply Voltage-Min
|
1.05 V
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
33 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for PC8641MSH1333JC
This table gives cross-reference parts and alternative options found for PC8641MSH1333JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8641MSH1333JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8640VGH1000NE | RISC Microprocessor, CMOS | Teledyne e2v | PC8641MSH1333JC vs PC8640VGH1000NE |
MC8641HX1250NC | MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 | Freescale Semiconductor | PC8641MSH1333JC vs MC8641HX1250NC |
PPC8567CVTANGGA | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PC8641MSH1333JC vs PPC8567CVTANGGA |
PC8641VGH1000JB | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | Teledyne e2v | PC8641MSH1333JC vs PC8641VGH1000JB |
PC8641VGH1250GB | Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | Teledyne e2v | PC8641MSH1333JC vs PC8641VGH1250GB |
PC8640DMJH1067NE | RISC Microprocessor, | Teledyne e2v | PC8641MSH1333JC vs PC8640DMJH1067NE |
PC8640DVGH1067HE | RISC Microprocessor, CMOS | Teledyne e2v | PC8641MSH1333JC vs PC8640DVGH1067HE |
MC8641DHX1500HC | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | Freescale Semiconductor | PC8641MSH1333JC vs MC8641DHX1500HC |
MC8640TVJ1000HC | MICROPROCESSOR | Freescale Semiconductor | PC8641MSH1333JC vs MC8640TVJ1000HC |
MC8641DVU1250NB | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | Freescale Semiconductor | PC8641MSH1333JC vs MC8641DVU1250NB |