Part Details for PC8640DVGH1067HE by Teledyne e2v
Overview of PC8640DVGH1067HE by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC8640DVGH1067HE
PC8640DVGH1067HE CAD Models
PC8640DVGH1067HE Part Data Attributes
|
PC8640DVGH1067HE
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PC8640DVGH1067HE
Teledyne e2v
RISC Microprocessor, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC8640DVGH1067HE
This table gives cross-reference parts and alternative options found for PC8640DVGH1067HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8640DVGH1067HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8640DMJH1250HE | RISC Microprocessor, | Teledyne e2v | PC8640DVGH1067HE vs PC8640DMJH1250HE |
PC8640DMJH1067NE | RISC Microprocessor, | Teledyne e2v | PC8640DVGH1067HE vs PC8640DMJH1067NE |
PC8640DFGH1067NC | RISC Microprocessor, 32-Bit, 1067MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, FCBGA-1023 | Teledyne e2v | PC8640DVGH1067HE vs PC8640DFGH1067NC |
PC8640DFGH1067HC | Microprocessor, 32-Bit, 500MHz, CMOS, CBGA1023, 33 X 33 MM, 1 MM PITCH, CERAMIC, FCBGA-1023 | Teledyne e2v | PC8640DVGH1067HE vs PC8640DFGH1067HC |
PC8640DVJH1250HC | RISC Microprocessor, | Teledyne e2v | PC8640DVGH1067HE vs PC8640DVJH1250HC |
PC8640DFGH1250HE | RISC Microprocessor, CMOS, | Teledyne e2v | PC8640DVGH1067HE vs PC8640DFGH1250HE |
PC8640DMJH1000HC | RISC Microprocessor, | Teledyne e2v | PC8640DVGH1067HE vs PC8640DMJH1000HC |
PC8640DFGH1000NE | RISC Microprocessor, CMOS | Teledyne e2v | PC8640DVGH1067HE vs PC8640DFGH1000NE |
PC8640DFJH1067NC | RISC Microprocessor, | Teledyne e2v | PC8640DVGH1067HE vs PC8640DFJH1067NC |
PC8640DMGH1000HE | RISC Microprocessor, CMOS, | Teledyne e2v | PC8640DVGH1067HE vs PC8640DMGH1000HE |