Part Details for MPC8255ACZUIHBX by Freescale Semiconductor
Overview of MPC8255ACZUIHBX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8255ACZUIHBX
MPC8255ACZUIHBX CAD Models
MPC8255ACZUIHBX Part Data Attributes
|
MPC8255ACZUIHBX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8255ACZUIHBX
Freescale Semiconductor
32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255ACZUIHBX
This table gives cross-reference parts and alternative options found for MPC8255ACZUIHBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255ACZUIHBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8265AMTPUMHBC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Teledyne e2v | MPC8255ACZUIHBX vs PCX8265AMTPUMHBC |
XPC8255VVIFBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUIHBX vs XPC8255VVIFBC |
MPC8265AZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUIHBX vs MPC8265AZUIHBX |
XPC8255CZUIFBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUIHBX vs XPC8255CZUIFBC |
MPC8266AZUIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUIHBX vs MPC8266AZUIFBX |
XPC8260CVVIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255ACZUIHBX vs XPC8260CVVIHBC |
MPC8260ACZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255ACZUIHBX vs MPC8260ACZUIHBX |
MPC8264AZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUIHBX vs MPC8264AZUIHBX |
MPC8266AZUIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255ACZUIHBX vs MPC8266AZUIFBX |
MPC8260AVVIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255ACZUIHBX vs MPC8260AVVIHBX |