Part Details for MPC8250AVVMIBX by Freescale Semiconductor
Overview of MPC8250AVVMIBX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8250AVVMIBX
MPC8250AVVMIBX CAD Models
MPC8250AVVMIBX Part Data Attributes
|
MPC8250AVVMIBX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8250AVVMIBX
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | HLBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250AVVMIBX
This table gives cross-reference parts and alternative options found for MPC8250AVVMIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250AVVMIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260ACZUMHBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | MPC8250AVVMIBX vs MPC8260ACZUMHBB |
MPC8255ACZUMHBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | MPC8250AVVMIBX vs MPC8255ACZUMHBB |
MPC8265ACZUMIBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8250AVVMIBX vs MPC8265ACZUMIBB |
MPC8265ACZUMHBC | POWER QUICC II HIP4C | Freescale Semiconductor | MPC8250AVVMIBX vs MPC8265ACZUMHBC |
MPC8255AVVMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, , 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8250AVVMIBX vs MPC8255AVVMHBB |
MPC8260ACZUMHBB | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | MPC8250AVVMIBX vs MPC8260ACZUMHBB |
MPC8255ACVVMHBB | PQ II HIP4 NO-PB REV B | Freescale Semiconductor | MPC8250AVVMIBX vs MPC8255ACVVMHBB |
MPC8266AZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8250AVVMIBX vs MPC8266AZUMIBX |
XPC8265ACZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8250AVVMIBX vs XPC8265ACZUMIBA |
MPC8255AZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8250AVVMIBX vs MPC8255AZUMHBB |