There are no models available for this part yet.
Overview of XPC8255VVIFBC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XPC8255VVIFBC by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XPC8255VVIFBC
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray - Trays (Alt: XPC8255VVIFBC) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 8 Partner Stock |
|
$143.0340 / $164.9505 | Buy Now |
CAD Models for XPC8255VVIFBC by NXP Semiconductors
Part Data Attributes for XPC8255VVIFBC by NXP Semiconductors
XPC8255VVIFBC
NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.66 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B480
|
JESD-609 Code
|
e1
|
Length
|
37.5 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
480
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.65 mm
|
Speed
|
200 MHz
|
Supply Voltage-Max
|
1.9 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Want to compare parts?
-
XPC8255VVIFBCNXP Semiconductors32-BIT, 200MHz, RISC PROCESSOR, PBGA480VS
-
Alternate Parts for XPC8255VVIFBC
This table gives cross-reference parts and alternative options found for XPC8255VVIFBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8255VVIFBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8265AMTPUMHBC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Teledyne e2v | XPC8255VVIFBC vs PCX8265AMTPUMHBC |
MPC8265AZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | XPC8255VVIFBC vs MPC8265AZUIHBX |
XPC8255CZUIFBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | XPC8255VVIFBC vs XPC8255CZUIFBC |
MPC8266AZUIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | XPC8255VVIFBC vs MPC8266AZUIFBX |
XPC8260CVVIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8255VVIFBC vs XPC8260CVVIHBC |
MPC8260ACZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8255VVIFBC vs MPC8260ACZUIHBX |
MPC8264AZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | XPC8255VVIFBC vs MPC8264AZUIHBX |
MPC8266AZUIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8255VVIFBC vs MPC8266AZUIFBX |
MPC8260AVVIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | XPC8255VVIFBC vs MPC8260AVVIHBX |
MPC8264ACZUIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | XPC8255VVIFBC vs MPC8264ACZUIFBX |