Microcontrollers and Processors
MPC8266AZUIFBX
Description: 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480

Overview of MPC8266AZUIFBX by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

CAD Models for MPC8266AZUIFBX by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8266AZUIFBX by Freescale Semiconductor

MPC8266AZUIFBX
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
480
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B480
Length
37.5 mm
Low Power Mode
NO
Number of Terminals
480
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
200 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8266AZUIFBX
    Freescale Semiconductor
    32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
    VS

Alternate Parts for MPC8266AZUIFBX

This table gives cross-reference parts and alternative options found for MPC8266AZUIFBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8266AZUIFBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCX8265AMTPUMHBC RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Teledyne e2v MPC8266AZUIFBX vs PCX8265AMTPUMHBC
XPC8255VVIFBC 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8266AZUIFBX vs XPC8255VVIFBC
MPC8265AZUIHBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8266AZUIFBX vs MPC8265AZUIHBX
XPC8255CZUIFBC 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8266AZUIFBX vs XPC8255CZUIFBC
MPC8266AZUIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8266AZUIFBX vs MPC8266AZUIFBX
XPC8260CVVIHBC 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8266AZUIFBX vs XPC8260CVVIHBC
MPC8260ACZUIHBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8266AZUIFBX vs MPC8260ACZUIHBX
MPC8264AZUIHBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8266AZUIFBX vs MPC8264AZUIHBX
MPC8260AVVIHBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8266AZUIFBX vs MPC8260AVVIHBX
MPC8264ACZUIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8266AZUIFBX vs MPC8264ACZUIFBX
Part Number Description Manufacturer Compare
MPC8260CZUIHBXXX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8266AZUIFBX vs MPC8260CZUIHBXXX
KMPC8255ACZUMHBB 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC MPC8266AZUIFBX vs KMPC8255ACZUMHBB
MPC8270ZUQLDA PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C Freescale Semiconductor MPC8266AZUIFBX vs MPC8270ZUQLDA
MPC8250ACZUMHBC 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC MPC8266AZUIFBX vs MPC8250ACZUMHBC
MPC8270CZUTPEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8266AZUIFBX vs MPC8270CZUTPEX
PC8280MTPUQLDA RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Atmel Corporation MPC8266AZUIFBX vs PC8280MTPUQLDA
MPC8250AVVMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 Freescale Semiconductor MPC8266AZUIFBX vs MPC8250AVVMIBX
MPC8260AZUMHBB POWERQUICC II HIP4 REV B Freescale Semiconductor MPC8266AZUIFBX vs MPC8260AZUMHBB
MPC8280CZUMHBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8266AZUIFBX vs MPC8280CZUMHBX
MPC8280ZUFX 32-BIT, 133MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, 1.55 MM, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8266AZUIFBX vs MPC8280ZUFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8266AZUIFBX by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8266AZUIFBX by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8266AZUIFBX would you like to use for your alert(s)?
  • Please alert me when MPC8266AZUIFBX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8266AZUIFBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8266AZUIFBX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8266AZUIFBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8266AZUIFBX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8266AZUIFBX by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: