Part Details for MPC7410RX500LC by Freescale Semiconductor
Overview of MPC7410RX500LC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC7410RX500LC
MPC7410RX500LC CAD Models
MPC7410RX500LC Part Data Attributes
|
MPC7410RX500LC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC7410RX500LC
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HBGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC7410RX500LC
This table gives cross-reference parts and alternative options found for MPC7410RX500LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC7410RX500LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7410VGHU500LE | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Teledyne e2v | MPC7410RX500LC vs PC7410VGHU500LE |
PCX7410VGSU500LE | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, BGA-360 | Atmel Corporation | MPC7410RX500LC vs PCX7410VGSU500LE |
PC7410MGSU500LE | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 | Atmel Corporation | MPC7410RX500LC vs PC7410MGSU500LE |
MPC7410VS500LE | 32-BIT, 500MHz, RISC PROCESSOR, CLGA360 | NXP Semiconductors | MPC7410RX500LC vs MPC7410VS500LE |
MPC7410RX500LD | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Semiconductor Products | MPC7410RX500LC vs MPC7410RX500LD |
PC7410VGU500LE | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Teledyne e2v | MPC7410RX500LC vs PC7410VGU500LE |
PC7410VGHU500LE | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | MPC7410RX500LC vs PC7410VGHU500LE |
MPC7410RX500LC | 32-BIT, 500MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Mobility LLC | MPC7410RX500LC vs MPC7410RX500LC |
MPC7410RX500LX | 32-BIT, 500MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Mobility LLC | MPC7410RX500LC vs MPC7410RX500LX |
MPC7410HX500LE | 32-BIT, 500MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MPC7410RX500LC vs MPC7410HX500LE |