Datasheets
PC7410MGH500NE by:

RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360

Part Details for PC7410MGH500NE by Teledyne e2v

Overview of PC7410MGH500NE by Teledyne e2v

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PC7410MGH500NE

PC7410MGH500NE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PC7410MGH500NE Part Data Attributes

PC7410MGH500NE Teledyne e2v
Buy Now Datasheet
Compare Parts:
PC7410MGH500NE Teledyne e2v RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360
Part Life Cycle Code Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC
Part Package Code BGA
Package Description BGA, BGA360,19X19,50
Pin Count 360
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 133 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-CBGA-B360
Low Power Mode YES
Number of Terminals 360
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code BGA
Package Equivalence Code BGA360,19X19,50
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Speed 500 MHz
Supply Voltage-Max 1.55 V
Supply Voltage-Min 1.45 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for PC7410MGH500NE

This table gives cross-reference parts and alternative options found for PC7410MGH500NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7410MGH500NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PC7410MGH500NE RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Atmel Corporation PC7410MGH500NE vs PC7410MGH500NE
Part Number Description Manufacturer Compare
MPC7410RX500LX 32-BIT, 500MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Mobility LLC PC7410MGH500NE vs MPC7410RX500LX
PC7410MGSU500LE RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v PC7410MGH500NE vs PC7410MGSU500LE
PC7410VGSU500LE RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v PC7410MGH500NE vs PC7410VGSU500LE
MPC7410HX500LE 32-BIT, 500MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors PC7410MGH500NE vs MPC7410HX500LE
PC7410MG500NE RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v PC7410MGH500NE vs PC7410MG500NE
PCX7410MGSU500LE RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v PC7410MGH500NE vs PCX7410MGSU500LE
PC7410VG500NE RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v PC7410MGH500NE vs PC7410VG500NE
MPC7410RX500LC IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,CERAMIC Freescale Semiconductor PC7410MGH500NE vs MPC7410RX500LC
MPC7410RX500LX RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Semiconductor Products PC7410MGH500NE vs MPC7410RX500LX
PCX7410VGSU500NE RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360 Microchip Technology Inc PC7410MGH500NE vs PCX7410VGSU500NE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC7410MGH500NE by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC7410MGH500NE by Teledyne e2v

Select Manufacturer
Which Manufacturer of PC7410MGH500NE would you like to use for your alert(s)?
  • Please alert me when PC7410MGH500NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC7410MGH500NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC7410MGH500NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC7410MGH500NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC7410MGH500NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC7410MGH500NE by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: