Part Details for GBPC3501 by onsemi
Overview of GBPC3501 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GBPC3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8884
|
Newark | Bridge Rectifier, Single Phase, 35A, 100V Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC3501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$3.7900 / $6.1400 | Buy Now |
DISTI #
87X8803
|
Newark | Bridge Rectifier, 35A, 100V, Gbpc, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):35A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Onsemi GBPC3501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7500 / $6.4700 | Buy Now |
DISTI #
GBPC3501FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 35A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$2.7728 / $5.7000 | Buy Now |
DISTI #
GBPC3501
|
Avnet Americas | Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC3501) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6390 / $3.1497 | Buy Now |
DISTI #
58K8884
|
Avnet Americas | Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: 58K8884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 151 Partner Stock |
|
$4.2400 / $6.1300 | Buy Now |
DISTI #
512-GBPC3501
|
Mouser Electronics | Bridge Rectifiers 35A Bridge Rectifier RoHS: Compliant | 98 |
|
$3.0500 / $5.7000 | Buy Now |
DISTI #
73928768
|
RS | Rectifier, bridge glass passivated, low thermal resistance, GBPC | ON Semiconductor GBPC3501 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $5.7800 | RFQ |
|
Future Electronics | GBPC Series 100 V 35 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.9300 / $3.1700 | Buy Now |
|
Rochester Electronics | GBPC3501 - 35 A Bridge Rectifer RoHS: Compliant Status: Active Min Qty: 1 | 3095 |
|
$2.6400 / $3.1000 | Buy Now |
DISTI #
GBPC3501
|
Avnet Americas | Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC3501) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6390 / $3.1497 | Buy Now |
Part Details for GBPC3501
GBPC3501 CAD Models
GBPC3501 Part Data Attributes:
|
GBPC3501
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC3501
onsemi
35 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC3501
This table gives cross-reference parts and alternative options found for GBPC3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | GBPC3501 vs MP3501 |
GBPC3501 | Bridge Rectifier Diode, | HY Electronic Corp | GBPC3501 vs GBPC3501 |
CBR35-010P | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FP, 4 PIN | Central Semiconductor Corp | GBPC3501 vs CBR35-010P |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | GBPC3501 vs MB351 |
MP3501 | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | GBPC3501 vs MP3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC3501 vs GBPC3501 |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Rectron Semiconductor | GBPC3501 vs MB351 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | GBPC3501 vs GBPC3501 |
MP351-BP | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | GBPC3501 vs MP351-BP |
GBPC35-01 | BRIDGE RECTIFIER DIODE | Surge Components Inc | GBPC3501 vs GBPC35-01 |