-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3063M-LO-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 5200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2022 | Buy Now |
DISTI #
MOC3063M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3063M) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1930 / $0.2188 | Buy Now |
DISTI #
859-MOC3063M
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocoupler TRIAC RoHS: Compliant | 12053 |
|
$0.1910 / $0.7000 | Buy Now |
|
Future Electronics | Single Channel 600 V 5000 Vrms Zero-Cross Optoisolator Triac Driver - DIP-6WL RoHS: Compliant pbFree: Yes Min Qty: 5005 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1940 / $0.2350 | Buy Now |
DISTI #
MOC3063M-LIT
|
TME | Optotriac, 5kV, Uout: 600V, zero voltage crossing driver, DIP6 Min Qty: 2 | 26 |
|
$0.2150 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3063M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3063M
Lite-On Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for MOC3063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3052 | Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | MOC3063M vs MOC3052 |
TLP361JF | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-5B202, DIP-4 | Toshiba America Electronic Components | MOC3063M vs TLP361JF |
MOC3020M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3063M vs MOC3020M |
MOC3020 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3063M vs MOC3020 |
IL410-X001 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | MOC3063M vs IL410-X001 |
MOC3023 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3063M vs MOC3023 |
MOC3063S | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Lite-On Semiconductor Corporation | MOC3063M vs MOC3063S |
MOC3052M | Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | MOC3063M vs MOC3052M |
APT1231 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 | Panasonic Electronic Components | MOC3063M vs APT1231 |
TLP525G | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | MOC3063M vs TLP525G |