Part Details for APT1231 by Panasonic Electronic Components
Overview of APT1231 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9598
|
Newark | Apt Phototriac Rohs Compliant: Yes |Panasonic APT1231 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $1.3500 | Buy Now |
DISTI #
255-5960-ND
|
DigiKey | PHOTOTRIAC COUPLER 600V 4DIP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
402 In Stock |
|
$0.6524 / $2.0400 | Buy Now |
DISTI #
APT1231
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin DIP Tube (Alt: APT1231) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.0187 | Buy Now |
DISTI #
667-APT1231
|
Mouser Electronics | Triac & SCR Output Optocouplers APT Phototriac RoHS: Compliant | 0 |
|
$0.6820 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$0.7650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7890 / $1.1730 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7890 / $1.1730 | Buy Now |
Part Details for APT1231
APT1231 CAD Models
APT1231 Part Data Attributes
|
APT1231
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1231
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |
Alternate Parts for APT1231
This table gives cross-reference parts and alternative options found for APT1231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3032SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-REEL | onsemi | APT1231 vs MOC3032SR2M |
MOC3023 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | APT1231 vs MOC3023 |
MOC3063SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL | onsemi | APT1231 vs MOC3063SR2VM |
MOC3062SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL | onsemi | APT1231 vs MOC3062SR2VM |
MOC3011SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | APT1231 vs MOC3011SM |
MOC3042SM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | APT1231 vs MOC3042SM |
MOC3043SVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | APT1231 vs MOC3043SVM |
MOC3022TVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | APT1231 vs MOC3022TVM |
MOC3010M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | APT1231 vs MOC3010M |
MOC3052M | Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | APT1231 vs MOC3052M |