Part Details for MOC3052M by Lite-On Semiconductor Corporation
Overview of MOC3052M by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for MOC3052M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3052M-LO-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 5200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2359 | Buy Now |
DISTI #
MOC3052M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3052M) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2336 / $0.2647 | Buy Now |
DISTI #
859-MOC3052M
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocoupler TRIAC RoHS: Compliant | 8938 |
|
$0.2300 / $0.7700 | Buy Now |
|
Future Electronics | Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tube | 1755Tube |
|
$0.2300 / $0.2700 | Buy Now |
DISTI #
MOC3052M-LIT
|
TME | Optotriac, 5kV, Uout: 600V, without zero voltage crossing driver Min Qty: 2 | 1045 |
|
$0.1960 / $0.4000 | Buy Now |
Part Details for MOC3052M
MOC3052M CAD Models
MOC3052M Part Data Attributes:
|
MOC3052M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3052M
Lite-On Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |
Alternate Parts for MOC3052M
This table gives cross-reference parts and alternative options found for MOC3052M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3052M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3052 | Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | MOC3052M vs MOC3052 |
TLP361JF | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-5B202, DIP-4 | Toshiba America Electronic Components | MOC3052M vs TLP361JF |
MOC3020M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3052M vs MOC3020M |
MOC3020 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3052M vs MOC3020 |
IL410-X001 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | MOC3052M vs IL410-X001 |
MOC3023 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3052M vs MOC3023 |
MOC3063S | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Lite-On Semiconductor Corporation | MOC3052M vs MOC3063S |
APT1231 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 | Panasonic Electronic Components | MOC3052M vs APT1231 |
TLP525G | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | MOC3052M vs TLP525G |
MOC3063 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3052M vs MOC3063 |