MOC3020 vs MOC3009 feature comparison

MOC3020 Motorola Semiconductor Products

Buy Now Datasheet

MOC3009 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.03 A 0.03 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 250 V
Peak Surge Current 1 A 1.2 A
Repetitive Peak Off-state Voltage 400 V 250 V
Reverse Leakage Current-Max 1e-7 A 1e-7 A
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 7 7

Compare MOC3020 with alternatives

Compare MOC3009 with alternatives