Part Details for MOC3021 by Intersil Corporation
Overview of MOC3021 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3021
MOC3021 CAD Models
MOC3021 Part Data Attributes:
|
MOC3021
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3021
Intersil Corporation
TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 1e-7 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3021
This table gives cross-reference parts and alternative options found for MOC3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC3021 vs MCP3021 |
MCP3021 | Triac Output Optocoupler, | Quality Technologies Corp | MOC3021 vs MCP3021 |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3021 vs MOC3021.300 |
MOC3020.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3021 vs MOC3020.300 |
H11J5 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC3021 vs H11J5 |
H11J2 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC3021 vs H11J2 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3021 vs MOC3021 |
H11J4 | Triac Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | MOC3021 vs H11J4 |
H11J2 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Intersil Corporation | MOC3021 vs H11J2 |
MOC3020 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC3021 vs MOC3020 |