Part Details for MOC3012 by Quality Technologies Corp
Overview of MOC3012 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3012
MOC3012 CAD Models
MOC3012 Part Data Attributes:
|
MOC3012
Quality Technologies Corp
Buy Now
|
Compare Parts:
MOC3012
Quality Technologies Corp
Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for MOC3012
This table gives cross-reference parts and alternative options found for MOC3012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3012 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC3012 vs MOC3012 |
MOC3012.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3012 vs MOC3012.300 |
MOC3012 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3012 vs MOC3012 |
TLP3012 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3012 vs TLP3012 |
MOC3012 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MOC3012 vs MOC3012 |
MOC3012 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC3012 vs MOC3012 |
MOC3012 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MOC3012 vs MOC3012 |
MOC3012 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3012 vs MOC3012 |