Logic
MN4072B
Description: OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14

Overview of MN4072B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for MN4072B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MN4072B by Panasonic Electronic Components

MN4072B
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Logic IC Type
OR GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
240 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MN4072B
    Panasonic Electronic Components
    OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for MN4072B

This table gives cross-reference parts and alternative options found for MN4072B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN4072B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/17102BCA OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor MN4072B vs M38510/17102BCA
5962-01-083-5993 IC IC,LOGIC GATE,DUAL 4-INPUT OR,CMOS,DIP,14PIN,PLASTIC, Gate NXP Semiconductors MN4072B vs 5962-01-083-5993
5962R9665404VCC OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor MN4072B vs 5962R9665404VCC
HCC4072BF 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics MN4072B vs HCC4072BF
CD4072BD 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MN4072B vs CD4072BD
HEF4072BP,652 HEF4072B - Dual 4-input OR gate DIP 14-Pin NXP Semiconductors MN4072B vs HEF4072BP,652
CD4072BDMSH OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor MN4072B vs CD4072BDMSH
M38510R17102BCX 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14 Texas Instruments MN4072B vs M38510R17102BCX
4072BDMQB OR Gate, CMOS, CDIP14, Fairchild Semiconductor Corporation MN4072B vs 4072BDMQB
CD4072BCN 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MN4072B vs CD4072BCN
Part Number Description Manufacturer Compare
CD4072BDMSH OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor MN4072B vs CD4072BDMSH
933282520652 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors MN4072B vs 933282520652
HCF4072BEY 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics MN4072B vs HCF4072BEY
5962R9665403VCX 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation MN4072B vs 5962R9665403VCX
CD4072BD3 OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor MN4072B vs CD4072BD3
7706002CA 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation MN4072B vs 7706002CA
CD4072BFMSH OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor MN4072B vs CD4072BFMSH
CD4072BDMSR 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, BRAZE SEALED, DIP-14 Intersil Corporation MN4072B vs CD4072BDMSR
HCC4072BF 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics MN4072B vs HCC4072BF
CD4072BE 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Intersil Corporation MN4072B vs CD4072BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MN4072B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MN4072B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of MN4072B would you like to use for your alert(s)?
  • Please alert me when MN4072B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MN4072B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MN4072B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MN4072B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MN4072B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MN4072B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: