Part Details for M38510/17102BCA by Harris Semiconductor
Overview of M38510/17102BCA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/17102BCA
M38510/17102BCA CAD Models
M38510/17102BCA Part Data Attributes
|
M38510/17102BCA
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/17102BCA
Harris Semiconductor
OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/17102BCA
This table gives cross-reference parts and alternative options found for M38510/17102BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/17102BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-083-5993 | IC IC,LOGIC GATE,DUAL 4-INPUT OR,CMOS,DIP,14PIN,PLASTIC, Gate | NXP Semiconductors | M38510/17102BCA vs 5962-01-083-5993 |
5962R9665404VCC | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/17102BCA vs 5962R9665404VCC |
HCC4072BF | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | M38510/17102BCA vs HCC4072BF |
CD4072BD | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/17102BCA vs CD4072BD |
HEF4072BP,652 | HEF4072B - Dual 4-input OR gate DIP 14-Pin | NXP Semiconductors | M38510/17102BCA vs HEF4072BP,652 |
CD4072BDMSH | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/17102BCA vs CD4072BDMSH |
M38510R17102BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14 | Texas Instruments | M38510/17102BCA vs M38510R17102BCX |
4072BDMQB | OR Gate, CMOS, CDIP14, | Fairchild Semiconductor Corporation | M38510/17102BCA vs 4072BDMQB |
CD4072BCN | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/17102BCA vs CD4072BCN |
HEF4072BP | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | M38510/17102BCA vs HEF4072BP |