Part Details for CD4072BDMSH by Harris Semiconductor
Overview of CD4072BDMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4072BDMSH
CD4072BDMSH CAD Models
CD4072BDMSH Part Data Attributes
|
CD4072BDMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4072BDMSH
Harris Semiconductor
OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 338 ns | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for CD4072BDMSH
This table gives cross-reference parts and alternative options found for CD4072BDMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4072BDMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4072BFMSR | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4072BDMSH vs CD4072BFMSR |
CD4072BF3A | Military, 2-ch 4-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | CD4072BDMSH vs CD4072BF3A |
CD4072BMN | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4072BDMSH vs CD4072BMN |
CD4072BEE4 | CMOS Dual 4-Input OR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4072BDMSH vs CD4072BEE4 |
7706002CA | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD4072BDMSH vs 7706002CA |
CD4072BD3 | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4072BDMSH vs CD4072BD3 |
CD4072BE | 2-ch 4-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | CD4072BDMSH vs CD4072BE |
CD4072BFMSR | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | CD4072BDMSH vs CD4072BFMSR |
CD4072BCN | IC 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4072BDMSH vs CD4072BCN |
CD4072BFMSH | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4072BDMSH vs CD4072BFMSH |