Logic
CD4072BCN
Description: 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14

Overview of CD4072BCN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4072BCN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4072BCN by Texas Instruments

CD4072BCN
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.215 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD4072BCN
    Texas Instruments
    4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for CD4072BCN

This table gives cross-reference parts and alternative options found for CD4072BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4072BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4072BFMSR OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4072BCN vs CD4072BFMSR
CD4072BF3A Military, 2-ch 4-input 3-V to 18-V OR gate 14-CDIP -55 to 125 Texas Instruments CD4072BCN vs CD4072BF3A
CD4072BMN 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments CD4072BCN vs CD4072BMN
CD4072BEE4 CMOS Dual 4-Input OR Gate 14-PDIP -55 to 125 Texas Instruments CD4072BCN vs CD4072BEE4
CD4072BDMSH OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4072BCN vs CD4072BDMSH
7706002CA OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD4072BCN vs 7706002CA
CD4072BD3 OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4072BCN vs CD4072BD3
CD4072BE 2-ch 4-input 3-V to 18-V OR gate 14-PDIP -55 to 125 Texas Instruments CD4072BCN vs CD4072BE
CD4072BFMSR 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, FRIT SEALED, DIP-14 Intersil Corporation CD4072BCN vs CD4072BFMSR
CD4072BCN IC 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation CD4072BCN vs CD4072BCN
Part Number Description Manufacturer Compare
CD4072BFX OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4072BCN vs CD4072BFX
CD4072BDMSH OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4072BCN vs CD4072BDMSH
CD4072BD3 OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4072BCN vs CD4072BD3
CD4072BFMSR 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, FRIT SEALED, DIP-14 Intersil Corporation CD4072BCN vs CD4072BFMSR
CD4072BFMSR OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4072BCN vs CD4072BFMSR
CD4072BD 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD4072BCN vs CD4072BD
7706002CA OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD4072BCN vs 7706002CA
CD4072BE 2-ch 4-input 3-V to 18-V OR gate 14-PDIP -55 to 125 Texas Instruments CD4072BCN vs CD4072BE
CD4072BE 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Intersil Corporation CD4072BCN vs CD4072BE
CD4072BMN 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments CD4072BCN vs CD4072BMN

Related Parts for CD4072BCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4072BCN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4072BCN by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4072BCN would you like to use for your alert(s)?
  • Please alert me when CD4072BCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4072BCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4072BCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4072BCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4072BCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4072BCN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: