Part Details for MMX392J630RCK by KEMET Corporation
Overview of MMX392J630RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX392J630RCK
MMX392J630RCK CAD Models
MMX392J630RCK Part Data Attributes
|
MMX392J630RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX392J630RCK
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX392J630RCK
This table gives cross-reference parts and alternative options found for MMX392J630RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX392J630RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX392J630BCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630RCK vs MMX392J630BCK |
MMX392J630BC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630RCK vs MMX392J630BC |
MMX392J630AC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630RCK vs MMX392J630AC |
MMHV0630J3920000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630RCK vs MMHV0630J3920000D210 |
MMHF0630J39200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630RCK vs MMHF0630J39200000075 |
MMHD0630J39200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630RCK vs MMHD0630J39200000075 |
MMHV0630J39200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630RCK vs MMHV0630J39200000200 |
MMX392J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630RCK vs MMX392J630BD |
6030.00395630A | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMX392J630RCK vs 6030.00395630A |
MMC392J630BD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630RCK vs MMC392J630BD |