Part Details for 6030.00395630A by ASC Capacitors
Overview of 6030.00395630A by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
603020002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, passive | |
603020005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, passive |
Part Details for 6030.00395630A
6030.00395630A CAD Models
6030.00395630A Part Data Attributes
|
6030.00395630A
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
6030.00395630A
ASC Capacitors
CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | 603 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 6030.00395630A
This table gives cross-reference parts and alternative options found for 6030.00395630A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6030.00395630A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630J39200000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.00395630A vs MMCV0630J39200000200 |
MMC392J630RD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.00395630A vs MMC392J630RD |
MMHS0630J39200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6030.00395630A vs MMHS0630J39200000200 |
6TX2JRB392JAM | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.00395630A vs 6TX2JRB392JAM |
MMC0630J39200000000 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.00395630A vs MMC0630J39200000000 |
MMC392J630BCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.00395630A vs MMC392J630BCK |
MMX392J630BDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.00395630A vs MMX392J630BDK |
MMC392J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.00395630A vs MMC392J630ACK |
MMCV0630J3920000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.00395630A vs MMCV0630J3920000D210 |
PM53C39005630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6030.00395630A vs PM53C39005630 |