Part Details for MMX392J630BC by Nissei Electric Co Ltd
Overview of MMX392J630BC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX392J630BC
MMX392J630BC CAD Models
MMX392J630BC Part Data Attributes
|
MMX392J630BC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX392J630BC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX392J630BC
This table gives cross-reference parts and alternative options found for MMX392J630BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX392J630BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630J39200000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BC vs MMCV0630J39200000200 |
MMC392J630RD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BC vs MMC392J630RD |
MMHS0630J39200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630BC vs MMHS0630J39200000200 |
6TX2JRB392JAM | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX392J630BC vs 6TX2JRB392JAM |
MMC0630J39200000000 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BC vs MMC0630J39200000000 |
MMC392J630BCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BC vs MMC392J630BCK |
MMX392J630BDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BC vs MMX392J630BDK |
MMC392J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BC vs MMC392J630ACK |
MMCV0630J3920000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BC vs MMCV0630J3920000D210 |
PM53C39005630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX392J630BC vs PM53C39005630 |