There are no models available for this part yet.
Overview of MMX392J630BCK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMX392J630BCK by KEMET Corporation
Part Data Attributes for MMX392J630BCK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMX392J630BCK
This table gives cross-reference parts and alternative options found for MMX392J630BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX392J630BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX392J630BC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630BCK vs MMX392J630BC |
MMX392J630AC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630BCK vs MMX392J630AC |
MMHV0630J3920000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630BCK vs MMHV0630J3920000D210 |
MMHF0630J39200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630BCK vs MMHF0630J39200000075 |
MMHD0630J39200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630BCK vs MMHD0630J39200000075 |
MMHV0630J39200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630BCK vs MMHV0630J39200000200 |
MMX392J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX392J630BCK vs MMX392J630BD |
6030.00395630A | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMX392J630BCK vs 6030.00395630A |
MMC392J630BD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BCK vs MMC392J630BD |
MMC392J630RCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX392J630BCK vs MMC392J630RCK |