Part Details for MMSZ5221BT1 by onsemi
Overview of MMSZ5221BT1 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5221BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6743
|
Newark | Zener Diode |Onsemi MMSZ5221BT1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
|
Bristol Electronics | 5177 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 9665 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 6084 |
|
RFQ | ||
|
Bristol Electronics | 17042 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 2.4 Volt, 5%, SOD-123 | 2377 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.4 Volt, 5%, SOD-123 | 7732 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.4 Volt, 5%, SOD-123 | 4141 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.4 Volt, 5%, SOD-123 | 4249 |
|
$0.0856 / $0.4280 | Buy Now |
Part Details for MMSZ5221BT1
MMSZ5221BT1 CAD Models
MMSZ5221BT1 Part Data Attributes
|
MMSZ5221BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5221BT1
onsemi
2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5221BT1
This table gives cross-reference parts and alternative options found for MMSZ5221BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5221BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5221B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5221BT1 vs MMSZ5221B |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5221BT1 vs MMSZ5221B |
MMSZ5221B-TP | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5221BT1 vs MMSZ5221B-TP |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5221BT1 vs MMSZ5221B |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W | Taiwan Semiconductor | MMSZ5221BT1 vs MMSZ5221B |
MMSZ5221B-7-F | Zener Diode, 2.4V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5221BT1 vs MMSZ5221B-7-F |
MMSZ5221B-13 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5221BT1 vs MMSZ5221B-13 |
MMSZ5221B-G | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5221BT1 vs MMSZ5221B-G |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5221BT1 vs MMSZ5221B |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5221BT1 vs MMSZ5221B |