MMSZ5221BT1
vs
MMSZ5221B-7-F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
DIODES INC
|
Package Description |
PLASTIC, CASE 425-04, 2 PIN
|
R-PDSO-G2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 425-04
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
onsemi
|
Diodes Incorporated
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
30 Ω
|
30 Ω
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.37 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.4 V
|
2.4 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Forward Voltage-Max (VF) |
|
0.9 V
|
Knee Impedance-Max |
|
1200 Ω
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
100 µA
|
Reverse Test Voltage |
|
1 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MMSZ5221BT1 with alternatives
Compare MMSZ5221B-7-F with alternatives