Part Details for MMSZ5221B-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MMSZ5221B-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMSZ5221B-G
MMSZ5221B-G CAD Models
MMSZ5221B-G Part Data Attributes:
|
MMSZ5221B-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5221B-G
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5221B-G
This table gives cross-reference parts and alternative options found for MMSZ5221B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5221B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5221B-TP | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5221B-G vs MMSZ5221B-TP |
MMSZ5221B | Zener Diode, 2.4V V(Z), 8.3%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5221B-G vs MMSZ5221B |
MMSZ5221B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5221B-G vs MMSZ5221B |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W | Taiwan Semiconductor | MMSZ5221B-G vs MMSZ5221B |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5221B-G vs MMSZ5221B |
MMSZ5221B-13 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5221B-G vs MMSZ5221B-13 |
MMSZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5221B-G vs MMSZ5221B |
CMHZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | MMSZ5221B-G vs CMHZ5221B |
MMSZ5221BT1 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5221B-G vs MMSZ5221BT1 |
MMSZ5221BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5221B-G vs MMSZ5221BT1G |