-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8824
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5221B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
MMSZ5221B-FDICT-ND
|
DigiKey | DIODE ZENER 2.4V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
29313 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
MMSZ5221B-7-F
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5221B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
MMSZ5221B-7-F
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5221B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 120000 Factory Stock |
|
$0.0120 / $0.0142 | Buy Now |
DISTI #
MMSZ5221B-7-F
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5221B-7-F) RoHS: Compliant Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
RFQ | |
DISTI #
621-MMSZ5221B-F
|
Mouser Electronics | Zener Diodes 2.4V 500mW RoHS: Compliant | 14737 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V72:2272_06703078
|
Arrow Electronics | Zener Diode Single 2.4V 5% 30Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3000 |
|
$0.0152 / $0.1740 | Buy Now |
|
Future Electronics | MMSZ5221B-7 Series 2.4 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0150 / $0.0172 | Buy Now |
|
Future Electronics | MMSZ5221B-7 Series 2.4 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0181 / $0.0208 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy