Part Details for MMDF4207R2 by Motorola Mobility LLC
Overview of MMDF4207R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDF4207R2
MMDF4207R2 CAD Models
MMDF4207R2 Part Data Attributes:
|
MMDF4207R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMDF4207R2
Motorola Mobility LLC
4.8A, 20V, 0.033ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.8 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDF4207R2
This table gives cross-reference parts and alternative options found for MMDF4207R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF4207R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6875 | 6A, 20V, 0.03ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SOIC-8 | Rochester Electronics LLC | MMDF4207R2 vs FDS6875 |
SI4963DY-T1 | Power Field-Effect Transistor, 4.6A I(D), 20V, 0.033ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | MMDF4207R2 vs SI4963DY-T1 |
SI4966DY-T1-E3 | Power Field-Effect Transistor, 7.1A I(D), 20V, 0.025ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Vishay Siliconix | MMDF4207R2 vs SI4966DY-T1-E3 |
FDS6875 | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | MMDF4207R2 vs FDS6875 |
FDS6875_NL | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | MMDF4207R2 vs FDS6875_NL |
FDS6890A | 7.5A, 20V, 0.034ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SOIC-8 | Rochester Electronics LLC | MMDF4207R2 vs FDS6890A |
SI4963DY | 6.2A, 20V, 0.033ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | MMDF4207R2 vs SI4963DY |
FDS6890AF011 | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.034ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | MMDF4207R2 vs FDS6890AF011 |
SI4966DY-T1-E3 | Power Field-Effect Transistor, 7.1A I(D), 20V, 0.025ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012, SOIC-8 | Vishay Intertechnologies | MMDF4207R2 vs SI4966DY-T1-E3 |
FDS9933BZ | -20V Dual P-Channel 2.5V Specified PowerTrench® MOSFET, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP, 2500/TAPE REEL | Fairchild Semiconductor Corporation | MMDF4207R2 vs FDS9933BZ |