Memory
MT5C1005EC-35/IT
Micross Components
Description: Standard SRAM, 256KX4, 35ns, CMOS, CDSO32, CERAMIC, LCC-32

Overview of MT5C1005EC-35/IT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT5C1005EC-35/IT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1005EC-35/IT by Micross Components

MT5C1005EC-35/IT
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
BCC
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-CDSO-N32
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT5C1005EC-35/IT
    Micross Components
    Standard SRAM, 256KX4, 35ns, CMOS, CDSO32, CERAMIC, LCC-32
    VS

Alternate Parts for MT5C1005EC-35/IT

This table gives cross-reference parts and alternative options found for MT5C1005EC-35/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1005EC-35/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI84258LPS25NC Standard SRAM, 256KX4, 25ns, CMOS, CDSO32, Electronic Designs Inc MT5C1005EC-35/IT vs EDI84258LPS25NC
EDI84258CS35MB Standard SRAM, 256KX4, 35ns, CMOS, PDSO32, Electronic Designs Inc MT5C1005EC-35/IT vs EDI84258CS35MB
PDM41038SA20TSOITR Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 Paradigm Technology Inc MT5C1005EC-35/IT vs PDM41038SA20TSOITR
PDM41038SA15TSOTY Standard SRAM, 256KX4, 15ns, CMOS, PDSO32 Paradigm Technology Inc MT5C1005EC-35/IT vs PDM41038SA15TSOTY
MT5C1005DCJ-55L/IT Standard SRAM, 256KX4, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MT5C1005EC-35/IT vs MT5C1005DCJ-55L/IT
10514S10Y SOJ-32, Tube Integrated Device Technology Inc MT5C1005EC-35/IT vs 10514S10Y
CY7C102-25VC Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MT5C1005EC-35/IT vs CY7C102-25VC
PDM41038SA10SOTY Standard SRAM, 256KX4, 10ns, CMOS, PDSO32 Paradigm Technology Inc MT5C1005EC-35/IT vs PDM41038SA10SOTY
MT5C1005ECW-25L/IT Standard SRAM, 256KX4, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components MT5C1005EC-35/IT vs MT5C1005ECW-25L/IT
PDM41038S12SOITY Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 Paradigm Technology Inc MT5C1005EC-35/IT vs PDM41038S12SOITY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1005EC-35/IT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1005EC-35/IT by Micross Components

  • Please alert me when MT5C1005EC-35/IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT5C1005EC-35/IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1005EC-35/IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT5C1005EC-35/IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1005EC-35/IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1005EC-35/IT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: