Part Details for MMCV1250K2220000D220 by KEMET Corporation
Overview of MMCV1250K2220000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV1250K2220000D220
MMCV1250K2220000D220 CAD Models
MMCV1250K2220000D220 Part Data Attributes
|
MMCV1250K2220000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV1250K2220000D220
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV1250K2220000D220
This table gives cross-reference parts and alternative options found for MMCV1250K2220000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1250K2220000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EH3BRB222KCS | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCV1250K2220000D220 vs 6EH3BRB222KCS |
MMC1250K22200000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K2220000D220 vs MMC1250K22200000000 |
MMHF1250K22200000075 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K2220000D220 vs MMHF1250K22200000075 |
MMCF1250K22200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K2220000D220 vs MMCF1250K22200000100 |
ECQE12222KEW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250K2220000D220 vs ECQE12222KEW |
ECQE12222KE3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1250K2220000D220 vs ECQE12222KE3 |
6EH3BRB222KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCV1250K2220000D220 vs 6EH3BRB222KAM |
MMCV1250K2220000D200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K2220000D220 vs MMCV1250K2220000D200 |
6EH3BRB222KAN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCV1250K2220000D220 vs 6EH3BRB222KAN |
MMCS1250K22200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1250K2220000D220 vs MMCS1250K22200000200 |