Part Details for 6EH3BRB222KAM by Samwha Electronics
Overview of 6EH3BRB222KAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EH3BRB222KAM
6EH3BRB222KAM CAD Models
6EH3BRB222KAM Part Data Attributes
|
6EH3BRB222KAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EH3BRB222KAM
Samwha Electronics
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EH3BRB222KAM
This table gives cross-reference parts and alternative options found for 6EH3BRB222KAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EH3BRB222KAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EH3BRB222KCS | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EH3BRB222KAM vs 6EH3BRB222KCS |
MMC1250K22200000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3BRB222KAM vs MMC1250K22200000000 |
MMHF1250K22200000075 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3BRB222KAM vs MMHF1250K22200000075 |
MMCF1250K22200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3BRB222KAM vs MMCF1250K22200000100 |
ECQE12222KEW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3BRB222KAM vs ECQE12222KEW |
ECQE12222KE3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3BRB222KAM vs ECQE12222KE3 |
MMCV1250K2220000D200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3BRB222KAM vs MMCV1250K2220000D200 |
6EH3BRB222KAN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EH3BRB222KAM vs 6EH3BRB222KAN |
MMCS1250K22200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3BRB222KAM vs MMCS1250K22200000200 |
MMHV1250K2220000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3BRB222KAM vs MMHV1250K2220000D210 |