Part Details for ECQE12222KEW by Panasonic Electronic Components
Overview of ECQE12222KEW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12222KEW
ECQE12222KEW CAD Models
ECQE12222KEW Part Data Attributes
|
ECQE12222KEW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12222KEW
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12222KEW
This table gives cross-reference parts and alternative options found for ECQE12222KEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12222KEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV1250K2220000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12222KEW vs MMHV1250K2220000D220 |
MMHD1250K22200000075 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12222KEW vs MMHD1250K22200000075 |
6EH3BRB222KCS | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12222KEW vs 6EH3BRB222KCS |
MMHD1250K22200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12222KEW vs MMHD1250K22200000100 |
ECQE12222RK3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12222KEW vs ECQE12222RK3 |
MMHV1250K22200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12222KEW vs MMHV1250K22200000200 |
6EH3BRB222KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12222KEW vs 6EH3BRB222KAM |
6EH3BRB222KRN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12222KEW vs 6EH3BRB222KRN |
MMC222K1250RG | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12222KEW vs MMC222K1250RG |
MMCV1250K2220000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12222KEW vs MMCV1250K2220000D220 |