Part Details for 6EH3BRB222KCS by Samwha Electronics
Overview of 6EH3BRB222KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EH3BRB222KCS
6EH3BRB222KCS CAD Models
6EH3BRB222KCS Part Data Attributes
|
6EH3BRB222KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EH3BRB222KCS
Samwha Electronics
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EH3BRB222KCS
This table gives cross-reference parts and alternative options found for 6EH3BRB222KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EH3BRB222KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE12222RKB | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs ECQE12222RKB |
ECQE12222KE | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs ECQE12222KE |
MMHF1250K22200000100 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs MMHF1250K22200000100 |
MMCS1250K22200000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs MMCS1250K22200000200 |
ECQE12222RK9 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs ECQE12222RK9 |
MMHD1250K22200000075 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs MMHD1250K22200000075 |
6EH3BRB222KAN | Samwha Electronics | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs 6EH3BRB222KAN |
MMHV1250K2220000D220 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs MMHV1250K2220000D220 |
MMC222K1250AFK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs MMC222K1250AFK |
MMHV1250K22200000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | 6EH3BRB222KCS vs MMHV1250K22200000200 |