Part Details for MMBTH10D87Z by Fairchild Semiconductor Corporation
Overview of MMBTH10D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTH10D87Z
MMBTH10D87Z CAD Models
MMBTH10D87Z Part Data Attributes:
|
MMBTH10D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBTH10D87Z
Fairchild Semiconductor Corporation
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MMBTH10D87Z
This table gives cross-reference parts and alternative options found for MMBTH10D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH10D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH10L99Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10D87Z vs MMBTH10L99Z |
BFU520W | TRANSISTOR RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBTH10D87Z vs BFU520W |
MMBTH10LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBTH10D87Z vs MMBTH10LT3 |
MMBTH10 | NPN RF Transistor, 3000-REEL | onsemi | MMBTH10D87Z vs MMBTH10 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10D87Z vs MMBTH10 |
MMBTH10LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBTH10D87Z vs MMBTH10LT3 |
MMBTH10-TP | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTH10D87Z vs MMBTH10-TP |
MMBTH10T/R13 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTH10D87Z vs MMBTH10T/R13 |
CMPTH10 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBTH10D87Z vs CMPTH10 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Lite-On Semiconductor Corporation | MMBTH10D87Z vs MMBTH10 |