Part Details for MMBTH10-13 by Diodes Incorporated
Overview of MMBTH10-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTH10-13
MMBTH10-13 CAD Models
MMBTH10-13 Part Data Attributes:
|
MMBTH10-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBTH10-13
Diodes Incorporated
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MMBTH10-13
This table gives cross-reference parts and alternative options found for MMBTH10-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH10-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH10L99Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10-13 vs MMBTH10L99Z |
BFU520W | TRANSISTOR RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBTH10-13 vs BFU520W |
MMBTH10LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBTH10-13 vs MMBTH10LT3 |
MMBTH10 | NPN RF Transistor, 3000-REEL | onsemi | MMBTH10-13 vs MMBTH10 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10-13 vs MMBTH10 |
MMBTH10LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBTH10-13 vs MMBTH10LT3 |
MMBTH10-TP | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTH10-13 vs MMBTH10-TP |
MMBTH10T/R13 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTH10-13 vs MMBTH10T/R13 |
CMPTH10 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBTH10-13 vs CMPTH10 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Lite-On Semiconductor Corporation | MMBTH10-13 vs MMBTH10 |