Part Details for MMBTH10 by Fairchild Semiconductor Corporation
Overview of MMBTH10 by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBTH10-600039-ND
|
DigiKey | MMBTH10 - RF SMALL SIGNAL BIPOLA Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4809000 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2860 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 2961 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 3417 |
|
$0.0392 / $0.0872 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2288 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2368 |
|
$0.0462 / $0.1540 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 192 |
|
$0.0525 / $0.1750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 869 |
|
$0.0654 / $0.2180 | Buy Now |
|
Rochester Electronics | MMBTH10 - RF Small Signal Bipolar Transistor, 0.05A, Ultra High Frequency Band, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4992814 |
|
$0.0290 / $0.0341 | Buy Now |
Part Details for MMBTH10
MMBTH10 CAD Models
MMBTH10 Part Data Attributes:
|
MMBTH10
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBTH10
Fairchild Semiconductor Corporation
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MMBTH10
This table gives cross-reference parts and alternative options found for MMBTH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH10L99Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10 vs MMBTH10L99Z |
BFU520W | TRANSISTOR RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBTH10 vs BFU520W |
MMBTH10LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBTH10 vs MMBTH10LT3 |
MMBTH10 | NPN RF Transistor, 3000-REEL | onsemi | MMBTH10 vs MMBTH10 |
MMBTH10LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBTH10 vs MMBTH10LT3 |
MMBTH10-TP | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTH10 vs MMBTH10-TP |
MMBTH10T/R13 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTH10 vs MMBTH10T/R13 |
CMPTH10 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBTH10 vs CMPTH10 |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Lite-On Semiconductor Corporation | MMBTH10 vs MMBTH10 |
MMBTH10-7-F | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTH10 vs MMBTH10-7-F |